Part Details for V10P10-E3/87A by Vishay Semiconductors
Overview of V10P10-E3/87A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V10P10-E3/87A
V10P10-E3/87A CAD Models
V10P10-E3/87A Part Data Attributes:
|
V10P10-E3/87A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V10P10-E3/87A
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-277 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10P10-E3/87A
This table gives cross-reference parts and alternative options found for V10P10-E3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P10-E3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P10-M3/86A | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V10P10-E3/87A vs V10P10-M3/86A |
V10P10HE3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10-E3/87A vs V10P10HE3/87A |
V10P10HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P10-E3/87A vs V10P10HM3/86A |
V10P10HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P10-E3/87A vs V10P10HM3_A/I |
V10P10-M3/87A | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V10P10-E3/87A vs V10P10-M3/87A |
V10P10HE3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10-E3/87A vs V10P10HE3/86A |
V10P10HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P10-E3/87A vs V10P10HM3_A/H |
V10P10-E3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10-E3/87A vs V10P10-E3/86A |