-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4126
|
Newark | Header, 2.54Mm, Though Hole Vertical, 50 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-150-05-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1464 |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
SAM1019-50-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
939 In Stock |
|
$1.3500 / $2.3200 | Buy Now |
DISTI #
TSW-150-05-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-150-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1464 Factory Stock |
|
$1.2600 / $2.3200 | Buy Now |
DISTI #
200-TSW15005TS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 59 |
|
$0.7200 / $2.3200 | Buy Now |
|
Onlinecomponents.com | 1464 Factory Stock |
|
$0.7200 / $2.3200 | Buy Now | |
DISTI #
TSW-150-05-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-150-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1464 Factory Stock |
|
$1.2600 / $2.3200 | Buy Now |
DISTI #
000000000000065097
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 1464 |
|
$1.0500 / $2.3200 | Buy Now |
|
Master Electronics | 1464 Factory Stock |
|
$0.7200 / $2.3200 | Buy Now | |
DISTI #
5cd92eb0cd7c1c4c388b26d7
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1464 |
|
$0.7200 / $2.3200 | Buy Now |
DISTI #
TSW-150-05-T-S
|
Toby Electronics | TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 33 |
|
$0.6804 / $1.5613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-150-05-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-150-05-T-S
Samtec Inc
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-150-05-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-150-05-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-17-F-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-150-05-T-S vs TSW-150-17-F-S |
G825050103 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | TSW-150-05-T-S vs G825050103 |
TSW-150-28-G-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-150-05-T-S vs TSW-150-28-G-S-RA |
9431705050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-150-05-T-S vs 9431705050 |
5-966305-0 | CONNECTOR, 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | TSW-150-05-T-S vs 5-966305-0 |
1432005010 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-150-05-T-S vs 1432005010 |
TSW-150-16-F-S-RE | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-150-05-T-S vs TSW-150-16-F-S-RE |
94315050110 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-150-05-T-S vs 94315050110 |
9431505050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-150-05-T-S vs 9431505050 |
94313050130 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-150-05-T-S vs 94313050130 |