Part Details for G825050103 by Amphenol Corporation
Overview of G825050103 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G825050103
G825050103 CAD Models
G825050103 Part Data Attributes:
|
G825050103
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G825050103
Amphenol Corporation
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G825050103
This table gives cross-reference parts and alternative options found for G825050103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825050103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-17-F-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G825050103 vs TSW-150-17-F-S |
TSW-150-28-G-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | G825050103 vs TSW-150-28-G-S-RA |
9431705050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825050103 vs 9431705050 |
5-966305-0 | CONNECTOR, 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | G825050103 vs 5-966305-0 |
1432005010 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825050103 vs 1432005010 |
TSW-150-16-F-S-RE | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | G825050103 vs TSW-150-16-F-S-RE |
94315050110 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825050103 vs 94315050110 |
9431505050 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825050103 vs 9431505050 |
94313050130 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | G825050103 vs 94313050130 |
TSW-150-18-T-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G825050103 vs TSW-150-18-T-S |