Part Details for TSR16GR00V by Tateyama Kagaku Group
Overview of TSR16GR00V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GR00V
TSR16GR00V CAD Models
TSR16GR00V Part Data Attributes:
|
TSR16GR00V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GR00V
Tateyama Kagaku Group
Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TSR16GR00V
This table gives cross-reference parts and alternative options found for TSR16GR00V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GR00V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL0402-R-070RL | Metal Glaze/thick Film, 0ohm, 0402, | YAGEO Corporation | TSR16GR00V vs RL0402-R-070RL |
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GR00V vs CDF-S04020RNP5 |
WCR-WCR0402LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | TSR16GR00V vs WCR-WCR0402LF-0R0-X-P-LT |
CDF-S04020RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GR00V vs CDF-S04020RNS |
CDF-S04020RNP20 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GR00V vs CDF-S04020RNP20 |
RMC10JPTH | Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GR00V vs RMC10JPTH |
CDF-S04020RNP10 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16GR00V vs CDF-S04020RNP10 |