Part Details for CDF-S04020RNP20 by Microtech GmbH Electronic
Overview of CDF-S04020RNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CDF-S04020RNP20
CDF-S04020RNP20 CAD Models
CDF-S04020RNP20 Part Data Attributes:
|
CDF-S04020RNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF-S04020RNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDF-S04020RNP20
This table gives cross-reference parts and alternative options found for CDF-S04020RNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-S04020RNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL0402-R-070RL | Metal Glaze/thick Film, 0ohm, 0402, | YAGEO Corporation | CDF-S04020RNP20 vs RL0402-R-070RL |
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF-S04020RNP20 vs CDF-S04020RNP5 |
WCR-WCR0402LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | CDF-S04020RNP20 vs WCR-WCR0402LF-0R0-X-P-LT |
CDF-S04020RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF-S04020RNP20 vs CDF-S04020RNS |
RMC10JPTH | Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | CDF-S04020RNP20 vs RMC10JPTH |
CDF-S04020RNP10 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CDF-S04020RNP20 vs CDF-S04020RNP10 |