-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7058
|
Newark | Ic, Analog Switch Single, Spst, Sot-23-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:10Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A1066DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 / $0.5400 | Buy Now |
DISTI #
296-TS5A1066DBVRCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8551 In Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
595-TS5A1066DBVR
|
Mouser Electronics | Analog Switch ICs 10-Ohm SPST Analog Switch RoHS: Compliant | 4213 |
|
$0.1130 / $0.5100 | Buy Now |
|
Bristol Electronics | 1895 |
|
RFQ | ||
|
Quest Components | 17 |
|
$0.3080 / $0.6160 | Buy Now | |
|
Quest Components | 1516 |
|
$0.1808 / $0.9040 | Buy Now | |
DISTI #
TS5A1066DBVR
|
TME | IC: analog switch, SPST, Ch: 1, SOT23-5, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1670 / $0.5110 | RFQ |
|
Ameya Holding Limited | TS5A1066DBVR 模拟单刀单掷开关, 单单刀单掷, 3 V 5 V, 5针 SOT-23封装 | 3000 |
|
RFQ | |
|
ComSIT USA | 10-OHM SPST ANALOG SWITCH SPST, 1 Func, 1 Channel, PDSO5 RoHS: Compliant | Europe - 35000 |
|
RFQ | |
|
LCSC | 10 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS | 260 |
|
$0.1284 / $0.1354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A1066DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A1066DBVR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 400 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5.5 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS5A1066DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A1066DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4596DBVR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | TS5A1066DBVR vs MAX4596DBVR |
NC7SZ66M5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | TS5A1066DBVR vs NC7SZ66M5X |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, 5 PIN | Motorola Mobility LLC | TS5A1066DBVR vs MC74VHC1GT66DFT1 |
NC7SZ66M5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | TS5A1066DBVR vs NC7SZ66M5X |
SN74LVC1G66DBVR | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | TS5A1066DBVR vs SN74LVC1G66DBVR |
FSAT66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TS5A1066DBVR vs FSAT66P5X |
FSAT66L6X | SPST, 1 Func, 1 Channel, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | TS5A1066DBVR vs FSAT66L6X |
FSA66L6X | Low Voltage UHS Single SPST Normally Open Analog Switch, 5000-REEL | onsemi | TS5A1066DBVR vs FSA66L6X |
SN74LVC1G66YEAR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA5, DSBGA-5 | Rochester Electronics LLC | TS5A1066DBVR vs SN74LVC1G66YEAR |
PI5A4597ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Diodes Incorporated | TS5A1066DBVR vs PI5A4597ACEX |