-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower CMOS dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 4000 |
|
$0.5405 / $1.6380 | Buy Now |
|
Quest Components | 3200 |
|
$0.6006 / $2.1840 | Buy Now | |
|
ComSIT USA | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8 RoHS: Compliant | Europe - 89 |
|
RFQ | |
DISTI #
SMC-TS393CD
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 3048 |
|
$0.2597 / $0.2902 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS393CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS393CD
STMicroelectronics
Micropower CMOS dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS393CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS393CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3702IYDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393CD vs TS3702IYDT |
TS3702ID | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393CD vs TS3702ID |
TS3702CD | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393CD vs TS3702CD |
TS393ID | Micropower CMOS dual voltage comparator | STMicroelectronics | TS393CD vs TS393ID |
TS393CDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS393CD vs TS393CDT |
TS3702IDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS393CD vs TS3702IDT |
TS393IYD | Micropower CMOS dual voltage comparator | STMicroelectronics | TS393CD vs TS393IYD |
TS393IDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS393CD vs TS393IDT |