-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower dual CMOS voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8742
|
Newark | Analogue Comparator, Dual, Cmos, 2, 1.5 S, 2.7V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TS3702IDT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10811 |
|
$0.3300 / $0.7760 | Buy Now |
DISTI #
57P4256
|
Newark | Analogue Comparator, Dual, Cmos, 2, 1.5 S, 2.7V To 16V, Soic, 8 |Stmicroelectronics TS3702IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
04X9061
|
Newark | Comparator, Dual, 16V, 0.02A, 8So, Comparator Type:Cmos, No. Of Comparators:2 Comparators, Response Time:1.5Μs, Supply Voltage Range:2.7V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Push Pull, Rohs Compliant: Yes |Stmicroelectronics TS3702IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.2880 | Buy Now |
DISTI #
497-2267-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20041 In Stock |
|
$0.2353 / $0.7100 | Buy Now |
DISTI #
TS3702IDT
|
Avnet Americas | Comparator Dual ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS3702IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2311 / $0.2411 | Buy Now |
DISTI #
TS3702IDT
|
Avnet Americas | Comparator Dual ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS3702IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TS3702IDT
|
Avnet Americas | Comparator Dual ±8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS3702IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 / $0.2411 | Buy Now |
DISTI #
511-TS3702IDT
|
Mouser Electronics | Analog Comparators Micropower dual CMOS voltage comparator RoHS: Compliant | 3683 |
|
$0.2440 / $0.7100 | Buy Now |
|
STMicroelectronics | Micropower dual CMOS voltage comparator RoHS: Compliant Min Qty: 1 | 3683 |
|
$0.3700 / $0.7000 | Buy Now |
|
Future Electronics | TS3702 Series Low Current Micropower Dual CMOS Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 80000Reel |
|
$0.2250 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3702IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3702IDT
STMicroelectronics
Micropower dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3702IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3702IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS393CDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702IDT vs TS393CDT |
TS3702CDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702IDT vs TS3702CDT |
TS393IDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702IDT vs TS393IDT |