-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0702
|
Newark | Ldo, Adj, 1.21-20V, 1.5A, Sot-223-6, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.21V, Adjustable Output Voltage Max:20V, Output Current:1.5A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4501DCQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4300 / $4.4400 | Buy Now |
DISTI #
296-37000-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4110 In Stock |
|
$1.7892 / $3.7000 | Buy Now |
DISTI #
595-TPS7A4501DCQR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out 1.5A Low Noise Fast Tran Resp RoHS: Compliant | 4630 |
|
$1.8500 / $3.7000 | Buy Now |
DISTI #
TPS7A4501DCQR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.21÷20V, 1.5A Min Qty: 1 | 0 |
|
$2.3900 / $3.6100 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A SOT223-6 | 200 |
|
RFQ | |
DISTI #
SMC-TPS7A4501DCQR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 631 |
|
RFQ | |
|
LCSC | 68dB(120Hz) 1.5A Adjustable 1.21V20V Positive electrode 20V SOT-223-6 Linear Voltage Regulators (LDO) ROHS | 4246 |
|
$0.7138 / $1.3135 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A SOT223-6 | 250000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4501DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4501DCQR
Texas Instruments
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.018% | |
Load Regulation-Max(%) | 1.41% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.98% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS7A4501DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4501DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4501DCQT | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS7A4501DCQR vs TPS7A4501DCQT |