-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLF1963 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30352 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
2710084RL
|
element14 Asia-Pacific | LDO, AEC-Q100, 1.21-19.66V, 1.5A, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3513 / $1.8460 | Buy Now |
DISTI #
2710084
|
element14 Asia-Pacific | LDO, AEC-Q100, 1.21-19.66V, 1.5A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3513 / $2.4072 | Buy Now |
DISTI #
2710084RL
|
Farnell | LDO, AEC-Q100, 1.21-19.66V, 1.5A, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.3306 / $2.6438 | Buy Now |
DISTI #
2710084
|
Farnell | LDO, AEC-Q100, 1.21-19.66V, 1.5A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3306 / $4.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF1963TBATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF1963TBATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 19.45 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TLF1963TBATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLF1963TBATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLF1963TB | Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | TLF1963TBATMA1 vs TLF1963TB |
TL1963ADCQ | 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6, SOT-223, 6 PIN | Texas Instruments | TLF1963TBATMA1 vs TL1963ADCQ |