-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8072
|
Newark | Power Load Sw, High Side, 5.5V, Htssop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Htssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2051BDGN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5100 | Buy Now |
DISTI #
296-26913-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12469 In Stock |
|
$0.5172 / $1.2800 | Buy Now |
DISTI #
595-TPS2051BDGN
|
Mouser Electronics | Power Switch ICs - Power Distribution Single 1A Current-Limited RoHS: Compliant | 9260 |
|
$0.5170 / $1.2800 | Buy Now |
DISTI #
V99:2348_07410727
|
Arrow Electronics | Power Switch Hi Side 3-OUT 0A 0.075Ohm 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 492 |
|
$0.4940 / $1.2543 | Buy Now |
DISTI #
71797055
|
Verical | Power Switch Hi Side 3-OUT 0A 0.075Ohm 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2318 | Americas - 492 |
|
$0.4940 / $1.0815 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 50 |
|
$0.6446 / $1.0743 | Buy Now |
|
Rochester Electronics | TPS2051B Single, Current-Limited, Power-Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.4773 / $0.5615 | Buy Now |
|
Ameya Holding Limited | TPS2051BDGN, 四 USB 电源开关, 高侧, 70mΩ, 2.7 V min., 8针 MSOP封装 | 353286 |
|
RFQ | |
DISTI #
C1S746201618160
|
Chip1Stop | USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin HVSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1040 |
|
$0.5380 / $1.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1081 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2051BDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2051BDGN
Texas Instruments
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2051BDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2051BDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2051BDGNG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | TPS2051BDGN vs TPS2051BDGNG4 |
TPS2051BDGNRG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | TPS2051BDGN vs TPS2051BDGNRG4 |
TPS2051BDGNR | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | TPS2051BDGN vs TPS2051BDGNR |