Part Details for AP2151MPG-13 by Diodes Incorporated
Overview of AP2151MPG-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2151MPG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4633
|
Newark | Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2151MPG-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2531 |
|
$0.2420 / $0.5710 | Buy Now |
DISTI #
31-AP2151MPG-13CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.1491 / $0.5200 | Buy Now |
DISTI #
AP2151MPG-13
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2151MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.1172 / $0.1384 | Buy Now |
DISTI #
621-AP2151MPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V RoHS: Compliant | 5606 |
|
$0.1460 / $0.5200 | Buy Now |
|
Future Electronics | AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Future Electronics | AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Future Electronics | AP2151 Series 115 mOhm 0.8 A Single Channel Current Limit Power Switch-MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1620 | Buy Now |
DISTI #
AP2151MPG-13
|
TME | IC: power switch, high-side,USB switch, 0.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1730 / $0.3050 | RFQ |
DISTI #
AP2151MPG-13
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 0.8A 8-Pin MSOP EP T/R (Alt: AP2151MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 95m 500mA 1 MSOP-8-EP Power Distribution Switches ROHS | 2455 |
|
$0.1299 / $0.2820 | Buy Now |