-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9258
|
Newark | Mosfet, N-Ch, 60V, 0.35A, To-92 Rohs Compliant: Yes |Microchip TN0106N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$0.8320 / $1.1000 | Buy Now |
DISTI #
TN0106N3-G-ND
|
DigiKey | MOSFET N-CH 60V 350MA TO92-3 Min Qty: 1 Lead time: 27 Weeks Container: Bag |
3527 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TN0106N3-G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.35A 3-Pin TO-92 - Bag (Alt: TN0106N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
689-TN0106N3-G
|
Mouser Electronics | MOSFET 60V 3Ohm RoHS: Compliant | 5022 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
V36:1790_06515665
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2144 | Americas - 220 |
|
$0.6212 / $0.7210 | Buy Now |
DISTI #
TN0106N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENCHANCEMENT-MODE, 60V, 3.0 Ohm, Projected EOL: 2034-07-14 RoHS: Compliant pbFree: Yes |
4650 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
70452037
|
RS | MOSFET, N-CHANNEL ENCHANCEMENT-MODE, 60V, 3.0 Ohm3 TO-92 BAG | Microchip Technology Inc. TN0106N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Future Electronics | N-Channel 60 V 2 A 3 Ω 1 W Through Hole Enhancement Mode MosFet TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7850 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Small Signal Field-Effect Transistor - 0.35A I(D) - 60V - 1-Element - N-Channel - Silicon - Metal-oxide Semiconductor FET - TO-92 RoHS: Compliant |
474 In Stock 3000 On Order 4000 Factory Stock |
|
$0.5010 / $0.6220 | Buy Now |
DISTI #
65153377
|
Verical | Trans MOSFET N-CH Si 60V 0.35A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2144 | Americas - 220 |
|
$0.6213 / $0.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN0106N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0106N3-G
Microchip Technology Inc
350mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TN0106N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0106N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0106N3-G | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | TN0106N3-G vs TN0106N3-G |
TN0106N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0106N3-G vs TN0106N3-GP003 |
TN0106N3-GP013 | 350mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TN0106N3-G vs TN0106N3-GP013 |
TN0106N3-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0106N3-G vs TN0106N3-GP014 |
TN0106N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0106N3-G vs TN0106N3-GP005 |
TN0106N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0106N3-G vs TN0106N3-GP002 |