-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2703
|
Newark | Mosfet, N-Ch, 60V, 0.115A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:115Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):7.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Microchip 2N7002-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7663 |
|
$0.5100 / $0.6240 | Buy Now |
DISTI #
2N7002-GMCCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12369 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
2N7002-G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 - Tape and Reel (Alt: 2N7002-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
689-2N7002-G
|
Mouser Electronics | MOSFET 60V 7.5Ohm RoHS: Compliant | 21860 |
|
$0.3860 / $0.5200 | Buy Now |
DISTI #
2N7002-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT MODE, 60V, 7.5 Ohm, Projected EOL: 2034-05-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 24857 |
|
$0.3300 / $0.6400 | Buy Now |
DISTI #
70453984
|
RS | MOSFET, N-CHANNEL ENHANCEMENT MODE, 60V, 7.5 Ohm3 SOT-23 T/R | Microchip Technology Inc. 2N7002-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | 2N7002 Series 60 V 115 mA 7.5 Ohm N-Channel Enhancement-Mode Vertical DMOS FETs RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock 24000 Factory Stock |
|
$0.2936 / $0.3003 | Buy Now |
DISTI #
69061624
|
Verical | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2321 | Americas - 3400 |
|
$0.3662 / $0.4700 | Buy Now |
DISTI #
70732906
|
Verical | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N7002-G
Microchip Technology Inc
115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002TR13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Central Semiconductor Corp | 2N7002-G vs 2N7002TR13 |
2N7002TR | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Central Semiconductor Corp | 2N7002-G vs 2N7002TR |