-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431BCDE4-ND
|
DigiKey | IC VREF SHUNT ADJ 8SOIC Min Qty: 815 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1778 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 1778 |
|
$0.3161 / $0.3719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BCDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BCDE4
Texas Instruments
Adjustable precision shunt regulator 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431BCDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIDRE4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BCDE4 vs TL431BIDRE4 |
TL431BCDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BCDE4 vs TL431BCDR |
TL431BIDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BCDE4 vs TL431BIDR2 |
TL431BID | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | TL431BCDE4 vs TL431BID |
TL431BID | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDE4 vs TL431BID |
TL431BCD | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDE4 vs TL431BCD |
TL431BIDR | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431BCDE4 vs TL431BIDR |
TL431BQD | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TL431BCDE4 vs TL431BQD |
TL431BQDR | Adjustable precision shunt regulator 8-SOIC -40 to 125 | Texas Instruments | TL431BCDE4 vs TL431BQDR |
TL431BCDG4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC 0 to 70 | Texas Instruments | TL431BCDE4 vs TL431BCDG4 |