Datasheets
TL431BID by:

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8

Part Details for TL431BID by Rochester Electronics LLC

Overview of TL431BID by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431BID

TL431BID CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431BID Part Data Attributes

TL431BID Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TL431BID Rochester Electronics LLC Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.507 V
Output Voltage-Min 2.483 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 109.018 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 3.9 mm

Alternate Parts for TL431BID

This table gives cross-reference parts and alternative options found for TL431BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431BIDRE4 Adjustable precision shunt regulator 8-SOIC -40 to 85 Texas Instruments TL431BID vs TL431BIDRE4
TL431BCDR Adjustable precision shunt regulator 8-SOIC 0 to 70 Texas Instruments TL431BID vs TL431BCDR
TL431BIDR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BID vs TL431BIDR2
TL431BID 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BID vs TL431BID
TL431BCD Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC TL431BID vs TL431BCD
TL431BIDR Adjustable precision shunt regulator 8-SOIC -40 to 85 Texas Instruments TL431BID vs TL431BIDR
TL431BQD Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TL431BID vs TL431BQD
TL431BQDR Adjustable precision shunt regulator 8-SOIC -40 to 125 Texas Instruments TL431BID vs TL431BQDR
TL431BCDG4 0.5% Accuracy Adjustable Precision Shunt Regulator 8-SOIC 0 to 70 Texas Instruments TL431BID vs TL431BCDG4
TL431BIDM-TR Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microsemi Corporation TL431BID vs TL431BIDM-TR
Part Number Description Manufacturer Compare
TL431BIDRE4 Adjustable precision shunt regulator 8-SOIC -40 to 85 Texas Instruments TL431BID vs TL431BIDRE4
TL431BID Adjustable precision shunt regulator 8-SOIC -40 to 85 Texas Instruments TL431BID vs TL431BID
TL431BCD Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC TL431BID vs TL431BCD
TL431BID 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BID vs TL431BID
TL431BCDRG4 Adjustable precision shunt regulator 8-SOIC 0 to 70 Texas Instruments TL431BID vs TL431BCDRG4
TL431BCDMR2G Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL onsemi TL431BID vs TL431BCDMR2G
TL431BIDM Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microsemi Corporation TL431BID vs TL431BIDM
TL431BCDR Adjustable precision shunt regulator 8-SOIC 0 to 70 Texas Instruments TL431BID vs TL431BCDR
TL431BIDR2 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 onsemi TL431BID vs TL431BIDR2
TL431BIDM-TR Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microsemi Corporation TL431BID vs TL431BIDM-TR

TL431BID Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431BID by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431BID by Rochester Electronics LLC

  • Please alert me when TL431BID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431BID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431BID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431BID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431BID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431BID by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: