Part Details for TL082CMX by National Semiconductor Corporation
Overview of TL082CMX by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TL082CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL082CMX-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6335 In Stock |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 1661 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 2470 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 2096 |
|
RFQ | ||
|
Quest Components | 1328 |
|
$0.5180 / $1.2950 | Buy Now | |
|
Quest Components | 1976 |
|
$0.4375 / $1.7500 | Buy Now | |
|
Rochester Electronics | TL082 - Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6335 |
|
$0.3964 / $0.4664 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TL082CMX
TL082CMX CAD Models
TL082CMX Part Data Attributes:
|
TL082CMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TL082CMX
National Semiconductor Corporation
IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for TL082CMX
This table gives cross-reference parts and alternative options found for TL082CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CMX/NOPB | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | TL082CMX vs TL082CMX/NOPB |