Part Details for LM324N/NOPB by National Semiconductor Corporation
Overview of LM324N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324N/NOPB
LM324N/NOPB CAD Models
LM324N/NOPB Part Data Attributes
|
LM324N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM324N/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM324N/NOPB
This table gives cross-reference parts and alternative options found for LM324N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP324J | QUAD OP-AMP, 4000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324N/NOPB vs LP324J |
LP324N/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324N/NOPB vs LP324N/NOPB |
UPC324C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | LM324N/NOPB vs UPC324C |
LM324N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM324N/NOPB vs LM324N |
LM324N,602 | LM324N | NXP Semiconductors | LM324N/NOPB vs LM324N,602 |
LM324F | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM324N/NOPB vs LM324F |
LM324N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | LM324N/NOPB vs LM324N_NL |
UPC324C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | LM324N/NOPB vs UPC324C |
LM324N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324N/NOPB vs LM324N |
LM324E | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM324N/NOPB vs LM324E |