Part Details for TEESVC1C226K12R by TOKIN Corporation
Overview of TEESVC1C226K12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVC1C226K12R
TEESVC1C226K12R CAD Models
TEESVC1C226K12R Part Data Attributes:
|
TEESVC1C226K12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVC1C226K12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | E/SV | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TEESVC1C226K12R
This table gives cross-reference parts and alternative options found for TEESVC1C226K12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVC1C226K12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X9016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TEESVC1C226K12R vs 293D226X9016C2WE3 |
B45016C2266K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TEESVC1C226K12R vs B45016C2266K307 |
TF3C226K016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TEESVC1C226K12R vs TF3C226K016C0700 |
TCKIC226CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TEESVC1C226K12R vs TCKIC226CT13 |
293D226X9016C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TEESVC1C226K12R vs 293D226X9016C2TE3 |
TR3C226K016C0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TEESVC1C226K12R vs TR3C226K016C0375 |
07016-071KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TEESVC1C226K12R vs 07016-071KCH |
B45196L3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TEESVC1C226K12R vs B45196L3226K306 |
B45198R3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TEESVC1C226K12R vs B45198R3226K306 |
B45016C2269K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TEESVC1C226K12R vs B45016C2269K307 |