Part Details for B45016C2266K307 by KEMET Corporation
Overview of B45016C2266K307 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45016C2266K307
B45016C2266K307 CAD Models
B45016C2266K307 Part Data Attributes:
|
B45016C2266K307
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45016C2266K307
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Manufacturer Series | T495C226K016ZTE3007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 549 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45016C2266K307
This table gives cross-reference parts and alternative options found for B45016C2266K307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45016C2266K307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D226X9016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2266K307 vs 293D226X9016C2WE3 |
TF3C226K016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | B45016C2266K307 vs TF3C226K016C0700 |
TCKIC226CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45016C2266K307 vs TCKIC226CT13 |
293D226X9016C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2266K307 vs 293D226X9016C2TE3 |
TR3C226K016C0375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2266K307 vs TR3C226K016C0375 |
07016-071KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45016C2266K307 vs 07016-071KCH |
B45196L3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45016C2266K307 vs B45196L3226K306 |
B45198R3226K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45016C2266K307 vs B45198R3226K306 |
B45016C2269K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45016C2266K307 vs B45016C2269K307 |
293D226X9016C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45016C2266K307 vs 293D226X9016C8T |