-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4555
|
Newark | Triac,600 V,10 Ma,4 A,30 A,15 Ma,1.5 V Rohs Compliant: Yes |Stmicroelectronics T410-600T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14201 |
|
$0.3170 / $0.4360 | Buy Now |
DISTI #
497-T410-600T-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1824 In Stock |
|
$0.3866 / $0.7200 | Buy Now |
DISTI #
T410-600T
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T410-600T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3835 / $0.4000 | Buy Now |
DISTI #
26M4555
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 26M4555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1968 Partner Stock |
|
$0.6650 / $1.2700 | Buy Now |
DISTI #
511-T410-600T
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 5523 |
|
$0.3860 / $0.7200 | Buy Now |
DISTI #
V36:1790_06568138
|
Arrow Electronics | TRIAC 600V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2326 | Americas - 5650 |
|
$0.3851 / $0.7106 | Buy Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 5633 |
|
$0.4800 / $1.0000 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 31000Tube |
|
$0.3750 / $0.4500 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 8850Tube |
|
$0.3750 / $0.4500 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2500 Lead time: 15 Weeks Container: Tube | 500Tube |
|
$0.3750 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T410-600T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-600T
STMicroelectronics
4A logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.8 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T410-600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T410-600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136-600E/L01 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600T vs BT136-600E/L01 |
BT136-600F | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | T410-600T vs BT136-600F |
T435-600T | 4A Snubberless™ Triacs | STMicroelectronics | T410-600T vs T435-600T |
BT136-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600T vs BT136-600E,127 |
934019080127 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | T410-600T vs 934019080127 |
MAC4SM | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | T410-600T vs MAC4SM |
934031310127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600T vs 934031310127 |
BT136-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600T vs BT136-600D |
BT136-600E/02 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | T410-600T vs BT136-600E/02 |
933440830127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T410-600T vs 933440830127 |