Part Details for 934031310127 by WeEn Semiconductor Co Ltd
Overview of 934031310127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934031310127
934031310127 CAD Models
934031310127 Part Data Attributes
|
934031310127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934031310127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 934031310127
This table gives cross-reference parts and alternative options found for 934031310127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031310127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136-600E/L01 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934031310127 vs BT136-600E/L01 |
T410-600T | 4A logic level Triacs | STMicroelectronics | 934031310127 vs T410-600T |
BT136-600F | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 934031310127 vs BT136-600F |
T435-600T | 4A Snubberless™ Triacs | STMicroelectronics | 934031310127 vs T435-600T |
BT136-600E,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934031310127 vs BT136-600E,127 |
934019080127 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 934031310127 vs 934019080127 |
MAC4SM | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 934031310127 vs MAC4SM |
BT136-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934031310127 vs BT136-600D |
BT136-600E/02 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 934031310127 vs BT136-600E/02 |
933440830127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934031310127 vs 933440830127 |