-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced dual channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2765
|
Newark | Power Load Switch, 5V, Msop-8, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:500Ma, On State Resistance:0.12Ohm, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active High, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STMPS2252TTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8668 |
|
$0.4910 | Buy Now |
DISTI #
71R7033
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2252TTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10386-1-ND
|
DigiKey | IC PWR SWITCH 1:2 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1561 / $2.6200 | Buy Now |
DISTI #
STMPS2252TTR
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin MSOP T/R - Tape and Reel (Alt: STMPS2252TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0723 / $1.1185 | Buy Now |
DISTI #
69AH2765
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 69AH2765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1510 Partner Stock |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
511-STMPS2252TTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch RoHS: Compliant | 6832 |
|
$1.1000 / $1.1100 | Buy Now |
DISTI #
V72:2272_06564661
|
Arrow Electronics | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 Container: Cut Strips | Americas - 3900 |
|
$0.8168 / $1.1363 | Buy Now |
|
STMicroelectronics | Enhanced dual channel power switches RoHS: Compliant Min Qty: 1 | 6832 |
|
$1.0900 | Buy Now |
DISTI #
64973795
|
Verical | Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2150 | Americas - 3900 |
|
$0.8168 / $0.9141 | Buy Now |
DISTI #
STMPS2252TTR
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin MSOP T/R - Tape and Reel (Alt: STMPS2252TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0723 / $1.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2252TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2252TTR
STMicroelectronics
Enhanced dual channel power switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STMPS2252TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMPS2252TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2026-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | STMPS2252TTR vs MIC2026-2BM |
MIC2563A-1BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Micrel Inc | STMPS2252TTR vs MIC2563A-1BSMT&R |
MIC2563A-1BSM | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO28, SSOP-28 | Microchip Technology Inc | STMPS2252TTR vs MIC2563A-1BSM |
MIC2076-2YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2252TTR vs MIC2076-2YM |
MIC2076-2BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | STMPS2252TTR vs MIC2076-2BMTR |
MIC2076-2BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | STMPS2252TTR vs MIC2076-2BMTR |
TPS22968DPUR | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | STMPS2252TTR vs TPS22968DPUR |
MIC2563A-1YSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | STMPS2252TTR vs MIC2563A-1YSM |
TPS2052BDRBT | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 85 | Texas Instruments | STMPS2252TTR vs TPS2052BDRBT |
STMPS2252MTR | Enhanced dual channel power switches | STMicroelectronics | STMPS2252TTR vs STMPS2252MTR |