Part Details for MIC2563A-1YSM by Microchip Technology Inc
Overview of MIC2563A-1YSM by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2563A-1YSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0201
|
Newark | Dual Slot Pcmcia/Cardbus Socket Power Controller 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip MIC2563A-1YSM Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PCMCIA/CardBus Power Controller - 800mW - Serial Interface - 28-Pin SSOP - Tube RoHS: Compliant | 0 |
|
$1.6200 / $1.9700 | Buy Now |
|
NAC | Dual Slot PCMCIA/CardBus Socket Power Controller - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$1.7000 / $2.0900 | Buy Now |
|
Master Electronics | PCMCIA/CardBus Power Controller - 800mW - Serial Interface - 28-Pin SSOP - Tube RoHS: Compliant | 0 |
|
$1.6200 / $1.9700 | Buy Now |
Part Details for MIC2563A-1YSM
MIC2563A-1YSM CAD Models
MIC2563A-1YSM Part Data Attributes:
|
MIC2563A-1YSM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2563A-1YSM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.31 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MIC2563A-1YSM
This table gives cross-reference parts and alternative options found for MIC2563A-1YSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2563A-1YSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2563A-1BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Micrel Inc | MIC2563A-1YSM vs MIC2563A-1BSMT&R |
MIC2563A-1BSM | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2563A-1YSM vs MIC2563A-1BSM |
MIC2563A-1YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2563A-1YSM vs MIC2563A-1YSMTR |
MIC2563A-1BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2563A-1YSM vs MIC2563A-1BSMT&R |
MIC2563A-1YSM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | MIC2563A-1YSM vs MIC2563A-1YSM-TR |
MIC2563A-1BSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, SSOP-28 | Rochester Electronics LLC | MIC2563A-1YSM vs MIC2563A-1BSM |
MIC2563A-1YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Micrel Inc | MIC2563A-1YSM vs MIC2563A-1YSMTR |