-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7026
|
Newark | Mcu, 192Kb, 168Mhz, Wlcsp-90, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb, No. Of Pins:90Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F405OGY6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8180 |
|
$8.2700 | Buy Now |
DISTI #
48W6904
|
Newark | Stm32F |Stmicroelectronics STM32F405OGY6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17431-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 90WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56224 In Stock |
|
$6.1942 / $11.7900 | Buy Now |
DISTI #
STM32F405OGY6TR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 90-Pin WLCSP T/R - Tape and Reel (Alt: STM32F405OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0164 | Buy Now |
DISTI #
511-STM32F405OGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Hi-perf DSP FPU ARM Cortex-M4 MCU 1Mb RoHS: Compliant | 4410 |
|
$6.2000 / $11.7800 | Buy Now |
DISTI #
V36:1790_06563738
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2249 | Americas - 25000 |
|
$4.2380 | Buy Now |
DISTI #
V72:2272_06563738
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 809 |
|
$6.0760 / $8.5100 | Buy Now |
DISTI #
STM32F405OGY6TR
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 90-Pin WLCSP T/R - Tape and Reel (Alt: STM32F405OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0164 | Buy Now |
DISTI #
STM32F405OGY6TR
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 90-Pin WLCSP T/R (Alt: STM32F405OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F405OGY6TR
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 90-Pin WLCSP T/R (Alt: STM32F405OGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F405OGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405OGY6TR
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B90 | |
Length | 4.223 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 72 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 90 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 200704 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.969 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F405OGY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405OGY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F405RGT6 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STMicroelectronics | STM32F405OGY6TR vs STM32F405RGT6 |
STM32F405VGT6J | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405OGY6TR vs STM32F405VGT6J |
STM32F405VGT7TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405OGY6TR vs STM32F405VGT7TR |
STM32F405ZGT7TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405OGY6TR vs STM32F405ZGT7TR |
STM32F405ZGT6W | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405OGY6TR vs STM32F405ZGT6W |
STM32F405RGT6V | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STMicroelectronics | STM32F405OGY6TR vs STM32F405RGT6V |
STM32F405RGT7 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STMicroelectronics | STM32F405OGY6TR vs STM32F405RGT7 |
STM32F405RGT6W | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STMicroelectronics | STM32F405OGY6TR vs STM32F405RGT6W |
STM32F405RGT7TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STMicroelectronics | STM32F405OGY6TR vs STM32F405RGT7TR |
STM32F405ZGT6 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405OGY6TR vs STM32F405ZGT6 |