-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9901
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F405RGT6W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3203 |
|
$13.2800 / $18.4000 | Buy Now |
DISTI #
497-18541-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
880 In Stock |
|
$8.9235 / $10.6400 | Buy Now |
DISTI #
STM32F405RGT6W
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F405RGT6W) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.3165 / $10.6016 | Buy Now |
DISTI #
511-STM32F405RGT6W
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU RoHS: Compliant | 446 |
|
$11.5300 / $15.1400 | Buy Now |
|
Future Electronics | ARM Cortex-M4 series Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.2500 / $10.3600 | Buy Now |
DISTI #
STM32F405RGT6W
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F405RGT6W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
DISTI #
STM32F405RGT6W
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F405RGT6W) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) | 896 |
|
$35.4210 / $53.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F405RGT6W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405RGT6W
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 200704 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 117 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F405RGT6W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405RGT6W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F405RGT6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F405RGT6W vs STM32F405RGT6XXX |
STM32F405ZGT7 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405ZGT7 |
STM32F405RGH6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F405RGT6W vs STM32F405RGH6TR |
STM32F405ZGT6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F405RGT6W vs STM32F405ZGT6XXX |
STM32F405ZGH7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F405RGT6W vs STM32F405ZGH7XXX |
STM32F405VGT6 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405VGT6 |
STM32F405OGY6VTR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405OGY6VTR |
STM32F405VGT6J | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405VGT6J |
STM32F405ZGT6V | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405ZGT6V |
STM32F405ZGT7TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STMicroelectronics | STM32F405RGT6W vs STM32F405ZGT7TR |