Part Details for SST39VF1602-70-4I-EKE by Silicon Storage Technology
Overview of SST39VF1602-70-4I-EKE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF1602-70-4I-EKE
SST39VF1602-70-4I-EKE CAD Models
SST39VF1602-70-4I-EKE Part Data Attributes:
|
SST39VF1602-70-4I-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602-70-4I-EKE
Silicon Storage Technology
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1602-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF1602-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F160B3TD70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF1602-70-4I-EKE vs TE28F160B3TD70 |
SST36VF1602G-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST36VF1602G-70-4I-EKE |
SST39VF1601C-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1601C-70-4I-EKE |
SST36VF1602E-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST36VF1602E-70-4I-EKE |
SST39VF1602-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1602-70-4C-EKE |
SST39VF1601C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1601C-70-4C-EKE |
SST39VF1601-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1601-70-4C-EKE |
SST39VF1601-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1601-70-4I-EKE |
SST39VF1602C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1602C-70-4C-EKE |
SST36VF1601G-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST36VF1601G-70-4C-EKE |