Part Details for SST39VF1601C-70-4I-EKE by Silicon Storage Technology
Overview of SST39VF1601C-70-4I-EKE by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39VF1601C-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 56 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48 | 44 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for SST39VF1601C-70-4I-EKE
SST39VF1601C-70-4I-EKE CAD Models
SST39VF1601C-70-4I-EKE Part Data Attributes:
|
SST39VF1601C-70-4I-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601C-70-4I-EKE
Silicon Storage Technology
Flash, 1MX16, 70ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for SST39VF1601C-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF1601C-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601C-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F160B3TD70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF1601C-70-4I-EKE vs TE28F160B3TD70 |
SST36VF1602G-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST36VF1602G-70-4I-EKE |
SST36VF1602E-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST36VF1602E-70-4I-EKE |
SST39VF1602-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1602-70-4C-EKE |
SST39VF1601C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1601C-70-4C-EKE |
SST39VF1601-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1601-70-4C-EKE |
SST39VF1602-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1602-70-4I-EKE |
SST39VF1601-70-4I-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1601-70-4I-EKE |
SST39VF1602C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST39VF1602C-70-4C-EKE |
SST36VF1601G-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1601C-70-4I-EKE vs SST36VF1601G-70-4C-EKE |