Part Details for SS5811US-AG by Sensitron Semiconductors
Overview of SS5811US-AG by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS5811US-AG
SS5811US-AG CAD Models
SS5811US-AG Part Data Attributes:
|
SS5811US-AG
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SS5811US-AG
Sensitron Semiconductors
Rectifier Diode, 1 Element, 6A, 150V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES |
Alternate Parts for SS5811US-AG
This table gives cross-reference parts and alternative options found for SS5811US-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS5811US-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811U4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon | Microchip Technology Inc | SS5811US-AG vs 1N5811U4 |
1N5811DLCC3 | Rectifier Diode, 1 Element, 6A, 150V V(RRM), | TT Electronics Resistors | SS5811US-AG vs 1N5811DLCC3 |