Part Details for 1N5811U4 by Microchip Technology Inc
Overview of 1N5811U4 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5811U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1362
|
Newark | Ufr, frr U4 Rohs Compliant: Yes |Microchip 1N5811U4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9700 / $67.5700 | Buy Now |
DISTI #
150-1N5811U4-ND
|
DigiKey | DIODE GEN PURP 150V 6A U4 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5704 | Buy Now |
DISTI #
1N5811U4
|
Avnet Americas | Diode Power Rectifier 150V 6A 3-Pin U4 - Bulk (Alt: 1N5811U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9700 / $72.7600 | Buy Now |
DISTI #
579-1N5811U4
|
Mouser Electronics | Zener Diodes UFR,FRR _ U4 | 0 |
|
$72.7600 | Order Now |
DISTI #
1N5811U4
|
Microchip Technology Inc | UFR,FRR _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$61.3200 / $72.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$67.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$66.5500 / $187.0900 | Buy Now | |
|
NAC | UFR,FRR, U4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$63.3800 / $74.2400 | Buy Now |
|
Master Electronics | 0 |
|
$66.5500 / $187.0900 | Buy Now |
Part Details for 1N5811U4
1N5811U4 CAD Models
1N5811U4 Part Data Attributes:
|
1N5811U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5811U4
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 525 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |