Part Details for CMSH2-40LPBFREE by Central Semiconductor Corp
Overview of CMSH2-40LPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH2-40LPBFREE
CMSH2-40LPBFREE CAD Models
CMSH2-40LPBFREE Part Data Attributes
|
CMSH2-40LPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH2-40LPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-26 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMSH2-40LPBFREE
This table gives cross-reference parts and alternative options found for CMSH2-40LPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH2-40LPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR24T&R | Rectifier Diode, | Continental Device India Ltd | CMSH2-40LPBFREE vs SR24T&R |
XBS204S19R-G | Rectifier Diode, | Torex Semiconductor LTD | CMSH2-40LPBFREE vs XBS204S19R-G |
BSCD24H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | CMSH2-40LPBFREE vs BSCD24H |
SL24PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Micro Commercial Components | CMSH2-40LPBFREE vs SL24PL-TP |
CMSH2-40MPBFREE | Rectifier Diode, | Central Semiconductor Corp | CMSH2-40LPBFREE vs CMSH2-40MPBFREE |
SS24-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CMSH2-40LPBFREE vs SS24-XX-TR30 |
FSL24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CMSH2-40LPBFREE vs FSL24 |
SS24LHRQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH2-40LPBFREE vs SS24LHRQG |
B240A-13-F | Rectifier Diode, | SPC Multicomp | CMSH2-40LPBFREE vs B240A-13-F |
FS24WTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | CMSH2-40LPBFREE vs FS24WTRTB |