Part Details for SR24WT/R13 by PanJit Semiconductor
Overview of SR24WT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR24WT/R13
SR24WT/R13 CAD Models
SR24WT/R13 Part Data Attributes:
|
SR24WT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR24WT/R13
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SR24WT/R13
This table gives cross-reference parts and alternative options found for SR24WT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR24WT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XBS204S19R-G | Rectifier Diode, | Torex Semiconductor LTD | SR24WT/R13 vs XBS204S19R-G |
B240H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | SR24WT/R13 vs B240H |
SS24LHMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SR24WT/R13 vs SS24LHMQG |
CMSH2-40LPBFREE | Rectifier Diode, | Central Semiconductor Corp | SR24WT/R13 vs CMSH2-40LPBFREE |
SMD24PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR24WT/R13 vs SMD24PL-TP |
SS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SR24WT/R13 vs SS24A |
SK24F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SR24WT/R13 vs SK24F_R1_00001 |
SR24FT/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | SR24WT/R13 vs SR24FT/R13 |
FS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SR24WT/R13 vs FS24A |
SK24A | Rectifier Diode, | Surge Components Inc | SR24WT/R13 vs SK24A |