Part Details for SP3070ECN-L by Exar Corporation
Overview of SP3070ECN-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP3070ECN-L
SP3070ECN-L CAD Models
SP3070ECN-L Part Data Attributes:
|
SP3070ECN-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3070ECN-L
Exar Corporation
Line Driver/Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SP3070ECN-L
This table gives cross-reference parts and alternative options found for SP3070ECN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3070ECN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3070ECN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L vs SP3070ECN/TR |
SP3070ECN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L vs SP3070ECN-L/TR |
SP3070EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | MaxLinear Inc | SP3070ECN-L vs SP3070EEN-L |
SP3070EEN/TR | Line Driver/Receiver, 1 Driver, PDSO14 | Exar Corporation | SP3070ECN-L vs SP3070EEN/TR |
SP3070ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Exar Corporation | SP3070ECN-L vs SP3070ECN |
ADM3070EARZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, DE/RE) | Analog Devices Inc | SP3070ECN-L vs ADM3070EARZ-REEL7 |
SP3070ECN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L vs SP3070ECN-L |
SP3070EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L vs SP3070EMN |
SP3070ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L vs SP3070ECN |
SP3070EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | Exar Corporation | SP3070ECN-L vs SP3070EMN-L/TR |