Part Details for SP3070ECN-L/TR by Sipex Corporation
Overview of SP3070ECN-L/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP3070ECN-L/TR
SP3070ECN-L/TR CAD Models
SP3070ECN-L/TR Part Data Attributes
|
SP3070ECN-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3070ECN-L/TR
Sipex Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for SP3070ECN-L/TR
This table gives cross-reference parts and alternative options found for SP3070ECN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3070ECN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3070ECN-L/TR | Line Driver/Receiver | Exar Corporation | SP3070ECN-L/TR vs SP3070ECN-L/TR |
SP3070EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L/TR vs SP3070EEN |
ADM3070EARZ | LINE TRANSCEIVER, PDSO14, ROHS COMPLIANT, MS-012-AB, SOIC-14 | Rochester Electronics LLC | SP3070ECN-L/TR vs ADM3070EARZ |
SP3070EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | Exar Corporation | SP3070ECN-L/TR vs SP3070EEN-L |
SP3070EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | MaxLinear Inc | SP3070ECN-L/TR vs SP3070EEN-L |
SP3070EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, LEAD FREE, MO-012AB, SOIC-14 | Exar Corporation | SP3070ECN-L/TR vs SP3070EMN-L/TR |
SP3070EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L/TR vs SP3070EEN/TR |
SP3070EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, MO-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L/TR vs SP3070EMN |
SP3070ECN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MS-012AB, SOIC-14 | Sipex Corporation | SP3070ECN-L/TR vs SP3070ECN/TR |
SP3070EEN/TR | Line Driver/Receiver, 1 Driver, PDSO14 | Exar Corporation | SP3070ECN-L/TR vs SP3070EEN/TR |