Datasheets
SN74HC00D by:

NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Part Details for SN74HC00D by Rochester Electronics LLC

Overview of SN74HC00D by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74HC00D

SN74HC00D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC00D Part Data Attributes:

SN74HC00D Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74HC00D Rochester Electronics LLC NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 115 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for SN74HC00D

This table gives cross-reference parts and alternative options found for SN74HC00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC00DTE4 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DTE4
SN74HC00D 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00D
SN74HC00DR 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DR
SN74HC00DRE4 Quad 2-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DRE4
SN74HC00DTG4 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DTG4
SN74HC00D-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments SN74HC00D vs SN74HC00D-00
SN74HC00DE4 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DE4
SN74HC00DRG4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DRG4
SN74HC00DR-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments SN74HC00D vs SN74HC00DR-00
SN74HC00DG4 4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74HC00D vs SN74HC00DG4
Part Number Description Manufacturer Compare
SNJ54HC00J-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74HC00D vs SNJ54HC00J-00
M74HCT00M1R HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74HC00D vs M74HCT00M1R
U74HC00L-P14-T NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd SN74HC00D vs U74HC00L-P14-T
CD74HCT00M96G4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HC00D vs CD74HCT00M96G4
SN54HC00J NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Rochester Electronics LLC SN74HC00D vs SN54HC00J
M74HC00RM13TR HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74HC00D vs M74HC00RM13TR
MC74HCT00ADR2 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74HC00D vs MC74HCT00ADR2
MC74HC00AF IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate onsemi SN74HC00D vs MC74HC00AF
CD74HCT00MTE4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC00D vs CD74HCT00MTE4
U74HC00-P14-R NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 Unisonic Technologies Co Ltd SN74HC00D vs U74HC00-P14-R

SN74HC00D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC00D by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC00D by Rochester Electronics LLC

  • Please alert me when SN74HC00D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC00D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC00D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC00D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC00D by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: