-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AV2T45DCURG4
|
Mouser Electronics | Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85 RoHS: Compliant | 0 |
|
$0.4470 / $0.4610 | Order Now |
DISTI #
V72:2272_22339591
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1838 Container: Cut Strips | Americas - 2170 |
|
$0.5451 / $0.6007 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Ameya Holding Limited | 47950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH2T45DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH2T45DCURG4
Texas Instruments
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-07 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 5.4 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH2T45DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH2T45DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC2T45DCUR | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVCH2T45DCURG4 vs SN74AVC2T45DCUR |
SN74AXC2T45QDCURQ1 | Automotive dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | SN74AVCH2T45DCURG4 vs SN74AXC2T45QDCURQ1 |
SN74AVC2T45DCURG4 | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVCH2T45DCURG4 vs SN74AVC2T45DCURG4 |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74AVCH2T45DCURG4 vs 74AVCH2T45DC,125 |
74AVCH2T45DCUTE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVCH2T45DCURG4 vs 74AVCH2T45DCUTE4 |
74AVCH2T45DC | IC AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AVCH2T45DCURG4 vs 74AVCH2T45DC |
SN74AVC2T45DCURE4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCURG4 vs SN74AVC2T45DCURE4 |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AVCH2T45DCURG4 vs 74AVCH2T45DC,125 |
74AVCH2T45DCURE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVCH2T45DCURG4 vs 74AVCH2T45DCURE4 |
74AVC2T45DC-Q100 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AVCH2T45DCURG4 vs 74AVC2T45DC-Q100 |