-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1195
|
Newark | Transceiver/Translating, 3-State, Vssop8, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avch2T45, Logic Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74AVCH2T45DC,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9369 |
|
$0.3230 / $0.3820 | Buy Now |
DISTI #
01AM1594
|
Newark | Level Transceiver, 2I/P, Vssop-8 Rohs Compliant: Yes |Nexperia 74AVCH2T45DC,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2290 / $0.2650 | Buy Now |
DISTI #
1727-6902-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
167087 In Stock |
|
$0.1873 / $0.4700 | Buy Now |
DISTI #
74AVCH2T45DC,125
|
Avnet Americas | Voltage Level Translator 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AVCH2T45DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1477 | Buy Now |
DISTI #
771-AVCH2T45DC125
|
Mouser Electronics | Translation - Voltage Levels 74AVCH2T45DC/SOT765/VSSOP8 RoHS: Compliant | 27106 |
|
$0.1580 / $0.3400 | Buy Now |
DISTI #
V36:1790_06492398
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2239 | Americas - 6000 |
|
$0.1493 / $0.1601 | Buy Now |
DISTI #
V72:2272_06492398
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1605 |
|
$0.1617 / $0.1650 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
80561981
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 | Americas - 6000 |
|
$0.1493 / $0.1601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH2T45DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH2T45DC,125
Nexperia
74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AVCH2T45DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH2T45DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC2T45DCUR | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | 74AVCH2T45DC,125 vs SN74AVC2T45DCUR |
SN74AXC2T45QDCURQ1 | Automotive dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | 74AVCH2T45DC,125 vs SN74AXC2T45QDCURQ1 |
SN74AVC2T45DCURG4 | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | 74AVCH2T45DC,125 vs SN74AVC2T45DCURG4 |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | 74AVCH2T45DC,125 vs 74AVCH2T45DC,125 |
74AVCH2T45DCUTE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74AVCH2T45DC,125 vs 74AVCH2T45DCUTE4 |
74AVCH2T45DC | IC AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | 74AVCH2T45DC,125 vs 74AVCH2T45DC |
SN74AVC2T45DCURE4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | 74AVCH2T45DC,125 vs SN74AVC2T45DCURE4 |
74AVCH2T45DCURE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74AVCH2T45DC,125 vs 74AVCH2T45DCURE4 |
74AVC2T45DC-Q100 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AVCH2T45DC,125 vs 74AVC2T45DC-Q100 |
935283716125 | Bus Transceiver | Nexperia | 74AVCH2T45DC,125 vs 935283716125 |