Part Details for SN74AVC2T45DCUT-LF by Texas Instruments
Overview of SN74AVC2T45DCUT-LF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN74AVC2T45DCUT-LF
SN74AVC2T45DCUT-LF CAD Models
SN74AVC2T45DCUT-LF Part Data Attributes
|
SN74AVC2T45DCUT-LF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC2T45DCUT-LF
Texas Instruments
AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SN74AVC2T45DCUT-LF
This table gives cross-reference parts and alternative options found for SN74AVC2T45DCUT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC2T45DCUT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC2T45DCUR | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVC2T45DCUT-LF vs SN74AVC2T45DCUR |
SN74AXC2T45QDCURQ1 | Automotive dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | SN74AVC2T45DCUT-LF vs SN74AXC2T45QDCURQ1 |
SN74AVC2T45DCURG4 | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVC2T45DCUT-LF vs SN74AVC2T45DCURG4 |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74AVC2T45DCUT-LF vs 74AVCH2T45DC,125 |
74AVCH2T45DCUTE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVC2T45DCUT-LF vs 74AVCH2T45DCUTE4 |
74AVCH2T45DC | IC AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC2T45DCUT-LF vs 74AVCH2T45DC |
SN74AVC2T45DCURE4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVC2T45DCUT-LF vs SN74AVC2T45DCURE4 |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AVC2T45DCUT-LF vs 74AVCH2T45DC,125 |
74AVCH2T45DCURE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVC2T45DCUT-LF vs 74AVCH2T45DCURE4 |
74AVC2T45DC-Q100 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AVC2T45DCUT-LF vs 74AVC2T45DC-Q100 |