Datasheets
SN54LVTT240PWLE by: Texas Instruments

LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20

Part Details for SN54LVTT240PWLE by Texas Instruments

Overview of SN54LVTT240PWLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54LVTT240PWLE

SN54LVTT240PWLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54LVTT240PWLE Part Data Attributes

SN54LVTT240PWLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54LVTT240PWLE Texas Instruments LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVT
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.1 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for SN54LVTT240PWLE

This table gives cross-reference parts and alternative options found for SN54LVTT240PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTT240PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVTH240PWRE4 LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN54LVTT240PWLE vs SN74LVTH240PWRE4
74LVT240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVT240MTC
SN74LVTT240PW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN54LVTT240PWLE vs SN74LVTT240PW
SN74LVTH240PWR 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN54LVTT240PWLE vs SN74LVTH240PWR
74LVTH240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN54LVTT240PWLE vs 74LVTH240MTC
74LVT240MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVT240MTCX_NL
SN74LVTT240PWR LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN54LVTT240PWLE vs SN74LVTT240PWR
74LVT240PW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN54LVTT240PWLE vs 74LVT240PW
74LVTH240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVTH240MTC
74LVT240PWDH-T LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN54LVTT240PWLE vs 74LVT240PWDH-T
Part Number Description Manufacturer Compare
SN74LVTH240PWR 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN54LVTT240PWLE vs SN74LVTH240PWR
SN74LVT240APW 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN54LVTT240PWLE vs SN74LVT240APW
74LVT2240MTCX Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVT2240MTCX
SN74LVT240APWG4 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN54LVTT240PWLE vs SN74LVT240APWG4
74LVT240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN54LVTT240PWLE vs 74LVT240MTC
74LVT240PWDH LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors SN54LVTT240PWLE vs 74LVT240PWDH
74LVTH240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN54LVTT240PWLE vs 74LVTH240MTC
74LVTH240MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVTH240MTCX_NL
74LVT2240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN54LVTT240PWLE vs 74LVT2240MTC
74LVT2240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN54LVTT240PWLE vs 74LVT2240MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVTT240PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVTT240PWLE by Texas Instruments

  • Please alert me when SN54LVTT240PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LVTT240PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVTT240PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LVTT240PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVTT240PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVTT240PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: