Datasheets
74LVT2240MTCX by:

Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20

Part Details for 74LVT2240MTCX by Fairchild Semiconductor Corporation

Overview of 74LVT2240MTCX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT2240MTCX

Part # Distributor Description Stock Price Buy
Rochester Electronics Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $0.5819
  • 25 $0.5703
  • 100 $0.5470
  • 500 $0.5237
  • 1,000 $0.4946
$0.4946 / $0.5819 Buy Now

Part Details for 74LVT2240MTCX

74LVT2240MTCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT2240MTCX Part Data Attributes

74LVT2240MTCX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74LVT2240MTCX Fairchild Semiconductor Corporation Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 4.40 MM, MO-153, TSSOP-20
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVT
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 4.4 ns
Propagation Delay (tpd) 4.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for 74LVT2240MTCX

This table gives cross-reference parts and alternative options found for 74LVT2240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVTH2240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2240MTCX vs 74LVTH2240MTC
74LVT2240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2240MTCX vs 74LVT2240MTC
74LVT2240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2240MTCX vs 74LVT2240MTC
74LVT2240MTCX LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments 74LVT2240MTCX vs 74LVT2240MTCX
Part Number Description Manufacturer Compare
SN74LVTH240PWR 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT2240MTCX vs SN74LVTH240PWR
SN74LVT240APW 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT2240MTCX vs SN74LVT240APW
SN74LVT240APWG4 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT2240MTCX vs SN74LVT240APWG4
74LVT240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2240MTCX vs 74LVT240MTC
74LVT240PWDH LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 NXP Semiconductors 74LVT2240MTCX vs 74LVT240PWDH
74LVTH240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2240MTCX vs 74LVTH240MTC
74LVTH240MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2240MTCX vs 74LVTH240MTCX_NL
74LVT2240MTC LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT2240MTCX vs 74LVT2240MTC
74LVT2240MTC Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT2240MTCX vs 74LVT2240MTC
SN74LVTH240PWE4 LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVT2240MTCX vs SN74LVTH240PWE4

74LVT2240MTCX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT2240MTCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT2240MTCX by Fairchild Semiconductor Corporation

  • Please alert me when 74LVT2240MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT2240MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT2240MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT2240MTCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT2240MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT2240MTCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: