Datasheets
SMBJ70CA-TR by:

600 W, 70 V TVS in SMB

Part Details for SMBJ70CA-TR by STMicroelectronics

Overview of SMBJ70CA-TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ70CA-TR

Part # Distributor Description Stock Price Buy
DISTI # 51AC9535
Newark Tvs Diode, Bidir, 70V, 600W, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:146V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMBJ70CA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1000
  • 1 $0.0250
  • 10 $0.0250
  • 25 $0.0250
  • 50 $0.0250
  • 100 $0.0250
  • 250 $0.0250
  • 500 $0.0250
  • 1,000 $0.0250
$0.0250 Buy Now
DISTI # 497-SMBJ70CA-CT-ND
DigiKey TVS DIODE 70VWM 113VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8920
In Stock
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.2552
  • 500 $0.1993
  • 1,000 $0.1620
  • 2,500 $0.1448
  • 5,000 $0.1374
  • 12,500 $0.1276
  • 25,000 $0.1247
  • 62,500 $0.1215
$0.1215 / $0.4300 Buy Now
DISTI # SMBJ70CA-TR
Avnet Americas Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ70CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.0729
  • 5,000 $0.0714
  • 10,000 $0.0699
$0.0699 / $0.0729 Buy Now
DISTI # 51AC9535
Avnet Americas Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 51AC9535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack 1000 Partner Stock
  • 1 $0.4150
  • 10 $0.3370
  • 25 $0.2890
  • 50 $0.2410
  • 100 $0.1930
$0.1930 / $0.4150 Buy Now
DISTI # 511-SMBJ70CA-TR
Mouser Electronics ESD Suppressors / TVS Diodes 600W 70V Bidirect RoHS: Compliant 12063
  • 1 $0.4200
  • 10 $0.2960
  • 100 $0.2190
  • 500 $0.1900
  • 1,000 $0.1410
  • 2,500 $0.1220
  • 10,000 $0.1210
  • 50,000 $0.1180
$0.1180 / $0.4200 Buy Now
STMicroelectronics 600 W, 70 V TVS in SMB RoHS: Compliant Min Qty: 1 12063
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.2200
  • 500 $0.1900
$0.1900 / $0.4100 Buy Now
Future Electronics SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 85000
Reel
  • 2,500 $0.1270
  • 7,500 $0.1240
  • 12,500 $0.1220
  • 37,500 $0.1190
  • 62,500 $0.1160
$0.1160 / $0.1270 Buy Now
Future Electronics SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 60000
Reel
  • 2,500 $0.1270
  • 7,500 $0.1240
  • 12,500 $0.1220
  • 37,500 $0.1190
  • 62,500 $0.1160
$0.1160 / $0.1270 Buy Now
Future Electronics SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1270
  • 7,500 $0.1240
  • 12,500 $0.1220
  • 37,500 $0.1190
  • 62,500 $0.1160
$0.1160 / $0.1270 Buy Now
Future Electronics SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1270
  • 7,500 $0.1240
  • 12,500 $0.1220
  • 37,500 $0.1190
  • 62,500 $0.1160
$0.1160 / $0.1270 Buy Now
Bristol Electronics   Min Qty: 14 176
  • 14 $0.3750
  • 41 $0.1875
$0.1875 / $0.3750 Buy Now
Quest Components   140
  • 1 $0.5000
  • 11 $0.2500
  • 41 $0.1500
$0.1500 / $0.5000 Buy Now
DISTI # SMBJ70CA-TR
TME Diode: TVS, 600W, 81.9V, 5.5A, bidirectional, SMB, reel,tape Min Qty: 1 1262
  • 1 $0.3980
  • 10 $0.3270
  • 25 $0.2900
  • 100 $0.2250
  • 250 $0.2070
  • 500 $0.1790
  • 1,000 $0.1350
  • 2,500 $0.1200
  • 5,000 $0.1110
  • 10,000 $0.0990
$0.0990 / $0.3980 Buy Now
DISTI # SMBJ70CA-TR
Avnet Silica Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R (Alt: SMBJ70CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 565000
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
DISTI # SMBJ70CA-TR
EBV Elektronik Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R (Alt: SMBJ70CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 7500
Buy Now
LCSC 5.5A 600W 113V 77.8V 70V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS 4
  • 1 $0.1503
  • 10 $0.1224
  • 30 $0.1104
  • 100 $0.0955
$0.0955 / $0.1503 Buy Now

Part Details for SMBJ70CA-TR

SMBJ70CA-TR CAD Models

SMBJ70CA-TR Part Data Attributes:

SMBJ70CA-TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
SMBJ70CA-TR STMicroelectronics 600 W, 70 V TVS in SMB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 19 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Min 77.8 V
Clamping Voltage-Max 146 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 4000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMBJ70CA-TR

This table gives cross-reference parts and alternative options found for SMBJ70CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ70CA-M3/52 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-M3/52
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA-M3/5B Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-M3/5B
SMBJ70C Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70C
SMBJ70CAHR5G Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70CAHR5G
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA-13-F Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ70CA-TR vs SMBJ70CA-13-F
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA-E3/5B Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-E3/5B
SMBJ70CA-E3/52 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-E3/52
Part Number Description Manufacturer Compare
SMBJ70CA-E3/52 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-E3/52
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ70CA-TR vs SMBJ70CA
SMBJ70CA-E3/5B Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-E3/5B
SMBJ70C Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70C
SMBJ70CAHR5G Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ70CA-TR vs SMBJ70CAHR5G
SMBJ70CA-M3/52 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-M3/52
SMBJ70CA-M3/5B Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ70CA-TR vs SMBJ70CA-M3/5B
SMBJ70CA Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ70CA-TR vs SMBJ70CA

SMBJ70CA-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ70CA-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ70CA-TR by STMicroelectronics

  • Please alert me when SMBJ70CA-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ70CA-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ70CA-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ70CA-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ70CA-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ70CA-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: