Part Details for SMBJ70CA-13-F by Diodes Incorporated
Overview of SMBJ70CA-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ70CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7823
|
Newark | Tvs Diode, 600W, 70V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ70CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.1290 | Buy Now |
DISTI #
SMBJ70CA-FDICT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10421 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ70CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000213000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ70CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 70.0V RoHS: Compliant | 4885 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | SMBJ Series 70 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 70 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
DISTI #
SMBJ70CA-13-F
|
TME | Diode: TVS, 600W, 77.8÷89.5V, 5.3A, bidirectional, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0680 / $0.1520 | RFQ |
DISTI #
SMBJ70CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R (Alt: SMBJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0764 / $0.0855 | Buy Now |
DISTI #
SMBJ70CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 70V 600W 2-Pin SMB T/R (Alt: SMBJ70CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 5.3A 600W 113V 77.8V Bi-Directional 70V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 3065 |
|
$0.0760 / $0.1460 | Buy Now |
Part Details for SMBJ70CA-13-F
SMBJ70CA-13-F CAD Models
SMBJ70CA-13-F Part Data Attributes:
|
SMBJ70CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ70CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |