-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2844
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Bidirectional, 5 V, Do-214Aa, 2, 6.4 V Rohs Compliant: Yes |Bourns SMBJ5.0CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2411 |
|
$0.1730 / $0.4260 | Buy Now |
DISTI #
67R1666
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Maximum Breakdown Voltage:7.25Vrohs Compliant: Yes |Bourns SMBJ5.0CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1939 |
|
$0.1730 / $0.4260 | Buy Now |
DISTI #
67R0187
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ5.0CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
SMBJ5.0CABCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143603 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0829 | Buy Now |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ5.0CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0994 | Buy Now |
DISTI #
652-SMBJ5.0CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5volts 800uA 65.2 Amps Bi-Dir RoHS: Compliant | 27145 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
71024714
|
RS | A 5.0V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ5.0CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2640 | RFQ |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 5V - 600W - 2-Pin - DO-214AA - Surface Mount. RoHS: Compliant |
12000 In Stock |
|
$0.0806 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.825 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | TRANSIL | STMicroelectronics | SMBJ5.0CA vs SMBJ5.0CA |
MXLSMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MXLSMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ5.0CA vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ5.0CA vs SMBJ5.0CA |
MASMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA vs MASMBJ5.0CAE3 |
SMBJ5.0CAHR4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CA vs SMBJ5.0CAHR4 |
SMBJ5.0CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ5.0CA vs SMBJ5.0CA-M3/5B |
SMBJ5.0CA-E3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0CA vs SMBJ5.0CA-E3 |
SMBJ5.0CATRTB | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ5.0CA vs SMBJ5.0CATRTB |