-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 12 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9065
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Bidirectional, 12 V, Smd, 2, 13.3 V Rohs Compliant: Yes |Stmicroelectronics SMBJ12CA-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5835 |
|
$0.1740 / $0.5530 | Buy Now |
DISTI #
38AH9137
|
Newark | Dfd Protection Rohs Compliant: Yes |Stmicroelectronics SMBJ12CA-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
94W9398
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Bidirectional, 12 V, Do-214Aa, 2, 13.3 V Rohs Compliant: Yes |Stmicroelectronics SMBJ12CA-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1310 / $0.1370 | Buy Now |
DISTI #
497-3002-1-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
926 In Stock |
|
$0.1058 / $0.4900 | Buy Now |
DISTI #
SMBJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ12CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 1000012500 Factory Stock |
|
$0.0699 / $0.0729 | Buy Now |
DISTI #
SMBJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ12CA-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ12CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ12CA-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 12500 Factory Stock |
|
$0.0716 | Buy Now |
DISTI #
511-SMBJ12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 12V Bidirect RoHS: Compliant | 381 |
|
$0.1050 / $0.4900 | Buy Now |
DISTI #
E02:0323_00210965
|
Arrow Electronics | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2415 | Europe - 112500 |
|
$0.0952 / $0.1067 | Buy Now |
DISTI #
V72:2272_06548989
|
Arrow Electronics | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2249 Container: Cut Strips | Americas - 397 |
|
$0.1033 / $0.4538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ12CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ12CA-TR
STMicroelectronics
600 W, 12 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ12CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ12CA-TR vs MXLSMBJ12CA |
SMBJ12CA-TP | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ12CA-TR vs SMBJ12CA-TP |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ12CA-TR vs SMBJ12CA |
SMBJ12CAR5 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA-TR vs SMBJ12CAR5 |
MSMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ12CA-TR vs MSMBJ12CA |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ12CA-TR vs SMBJ12CA |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ12CA-TR vs SMBJ12C |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ12CA-TR vs SMBJ12C |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ12CA-TR vs SMBJ12C |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ12CA-TR vs SMBJ12C |