Part Details for SM102035005FE by Ohmite Mfg Co
Overview of SM102035005FE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102035005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2080
|
Newark | Thick Film Resistor, 50Mohm, 1.5W, 1%, Resistance:50Mohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM102035005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.2000 / $4.3700 | Buy Now |
DISTI #
SM102035005FE-ND
|
DigiKey | RES 50M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2163 In Stock |
|
$1.8252 / $5.5900 | Buy Now |
DISTI #
588-SM102035005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 50M ohms 1% RoHS: Compliant | 3391 |
|
$1.9200 / $4.5300 | Buy Now |
DISTI #
70024573
|
RS | Resistor, Thick Film, Res 50 Megohms, Pwr-Rtg 1 W, Tol 1%,Radial, Planar | Ohmite SM102035005FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.0800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant |
1796 In Stock |
|
$1.7700 / $2.7900 | Buy Now |
DISTI #
SM102035005FE
|
TTI | Thick Film Resistors - Through Hole 50M ohms 1% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 14180 In Stock |
|
$2.0400 / $2.8100 | Buy Now |
DISTI #
Ohmite Mfg. SM102035005FE
|
PEI Genesis | Fix Res MG/TF | 1256 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 50M Ohm 1% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant |
1796 In Stock |
|
$1.7700 / $2.7900 | Buy Now |
Part Details for SM102035005FE
SM102035005FE CAD Models
SM102035005FE Part Data Attributes:
|
SM102035005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102035005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
JESD-609 Code | e1 | |
Manufacturer Series | SLIM-MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for SM102035005FE
This table gives cross-reference parts and alternative options found for SM102035005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM102035005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM102035005F2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | SM102035005FE vs SM102035005F2 |
SM102035005F4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | SM102035005FE vs SM102035005F4 |