Part Details for SM102035005F2 by Ohmite Mfg Co
Overview of SM102035005F2 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM102035005F2
SM102035005F2 CAD Models
SM102035005F2 Part Data Attributes:
|
SM102035005F2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102035005F2
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE, PRECISION | |
Manufacturer Series | SLIM-MOX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for SM102035005F2
This table gives cross-reference parts and alternative options found for SM102035005F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM102035005F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM102035005F4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | SM102035005F2 vs SM102035005F4 |
SM102035005FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 50000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | SM102035005F2 vs SM102035005FE |