-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1063-1-ND
|
DigiKey | IC AMP DBS 100MHZ-6GHZ SOT89-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65393 In Stock |
|
$1.3818 / $3.0300 | Buy Now |
DISTI #
873-SKY65017-70LF
|
Mouser Electronics | RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB RoHS: Compliant | 5064 |
|
$1.5400 / $2.9500 | Buy Now |
DISTI #
71325574
|
Verical | RF Amp Single Cascadable Amp 6GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1938 | Americas - 6000 |
|
$1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 6000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 18 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
SKY65017-70LF-B
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY65017-70LF
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3000 | 6000 |
|
$1.3200 | Buy Now |
|
Chip1Cloud | IC AMP INGAP LF-6GHZ SOT-89 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65017-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65017-70LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for SKY65017-70LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65017-70LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65013-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Skyworks Solutions Inc | SKY65017-70LF vs SKY65013-214LF |
SKY65014-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65017-70LF vs SKY65014-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65017-70LF vs SKY65015-214LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65017-70LF vs SKY65014-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65017-70LF vs SKY65015-92LF |
SKY65014-92LF | Wide Band Low Power Amplifier, 9000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65017-70LF vs SKY65014-92LF |