Part Details for SKY65013-70LF by Skyworks Solutions Inc
Overview of SKY65013-70LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65013-70LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SKY65013 - 0.1 to 7.0 GHz InGaP Cascadable Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 99000 |
|
$1.0900 / $1.2900 | Buy Now |
|
Chip1Cloud | IC INGAP AMP 7GHZ SOT-89 / RF Amp Single Cascadable Amp 7GHz 3.7V 4-Pin(3+Tab) SOT-89 T/R | 32000 |
|
RFQ |
Part Details for SKY65013-70LF
SKY65013-70LF CAD Models
SKY65013-70LF Part Data Attributes:
|
SKY65013-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65013-70LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 7000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for SKY65013-70LF
This table gives cross-reference parts and alternative options found for SKY65013-70LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65013-70LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65013-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Skyworks Solutions Inc | SKY65013-70LF vs SKY65013-214LF |
SKY65014-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65013-70LF vs SKY65014-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65013-70LF vs SKY65015-214LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65013-70LF vs SKY65014-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65013-70LF vs SKY65015-92LF |
SKY65014-92LF | Wide Band Low Power Amplifier, 9000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65013-70LF vs SKY65014-92LF |