SGTL5000XNBA3R2 vs SGTL5000XNAA3/R2 feature comparison

SGTL5000XNBA3R2 NXP Semiconductors

Buy Now Datasheet

SGTL5000XNAA3/R2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description QFN-32 HVQCCN,
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Samacsys Manufacturer NXP
Filter YES YES
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.8 V
Surface Mount YES YES
Telecom IC Type PROGRAMMABLE CODEC ADPCM CODEC
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 5 mm
Base Number Matches 1 2
Part Package Code QFN
Pin Count 32
Additional Feature ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY
Input Type SINGLE-ENDED
JESD-609 Code e3
Linear Coding NOT AVAILABLE
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare SGTL5000XNBA3R2 with alternatives

Compare SGTL5000XNAA3/R2 with alternatives