Part Details for SG3626Y by Microsemi Corporation
Overview of SG3626Y by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG3626Y
SG3626Y CAD Models
SG3626Y Part Data Attributes:
|
SG3626Y
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3626Y
Microsemi Corporation
Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, CDIP8, MINI, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |
Alternate Parts for SG3626Y
This table gives cross-reference parts and alternative options found for SG3626Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3626Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3418KRZ | Dual Bootstrapped, 12 V MOSFET Driver with Output Disable, 98-TUBE | onsemi | SG3626Y vs ADP3418KRZ |
IR2103S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | International Rectifier | SG3626Y vs IR2103S |
IR2304S | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | SG3626Y vs IR2304S |
EL7272CS | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, | Elantec (RETIRED) | SG3626Y vs EL7272CS |
HIP6601CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | SG3626Y vs HIP6601CB-T |
IR2103PBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | SG3626Y vs IR2103PBF |
FAN5009MX | Half Bridge Based MOSFET Driver, PDSO8, 0.150 INCH, SOIC-8 | Fairchild Semiconductor Corporation | SG3626Y vs FAN5009MX |
IR2151PBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | SG3626Y vs IR2151PBF |
MIC4423CN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | SG3626Y vs MIC4423CN |
EL7242CS-T7 | 2A 2 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO8, SO-8 | Intersil Corporation | SG3626Y vs EL7242CS-T7 |